Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0SLC012.TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01P7677
Product RangePOWR-GARD SLC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.670 |
| 25+ | $10.460 |
| 100+ | $7.990 |
| 250+ | $7.180 |
| 500+ | $6.610 |
| 1000+ | $6.090 |
Price for:Each
Minimum: 10
Multiple: 10
$136.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0SLC012.TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01P7677
Product RangePOWR-GARD SLC Series
Technical Datasheet
Product RangePOWR-GARD SLC Series
Fuse Current12A
Voltage Rating VAC600V
Voltage Rating VDC170V
Fuse Size Metric10.3mm x 33.3mm
Fuse Size Imperial13/32" x 1-5/16"
Blow CharacteristicTime Delay
SVHCTo Be Advised
Product Overview
Applications
Safety
Technical Specifications
Product Range
POWR-GARD SLC Series
Voltage Rating VAC
600V
Fuse Size Metric
10.3mm x 33.3mm
Blow Characteristic
Time Delay
Fuse Current
12A
Voltage Rating VDC
170V
Fuse Size Imperial
13/32" x 1-5/16"
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 0SLC012.T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
