Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0MID050.X
Newark Part No.81AH9427
Product RangeMIDI Series
Your Part Number
Technical Datasheet
1,808 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.140 |
| 25+ | $6.490 |
| 100+ | $5.550 |
| 250+ | $5.360 |
| 500+ | $5.160 |
| 1000+ | $5.060 |
Price for:Each
Minimum: 1
Multiple: 1
$8.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0MID050.X
Newark Part No.81AH9427
Product RangeMIDI Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current50A
Voltage Rating VDC32V
Auto Blade Fuse Size41mm x 10mm x 4mm
Product RangeMIDI Series
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VDC
32V
Product Range
MIDI Series
Fuse Current
50A
Auto Blade Fuse Size
41mm x 10mm x 4mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability