Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0KLK020.TCopy
Newark Part No.81F2152
Product RangeKLK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $21.710 |
| 25+ | $19.090 |
| 100+ | $16.460 |
| 500+ | $15.810 |
Price for:Each
Minimum: 10
Multiple: 10
$217.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0KLK020.TCopy
Newark Part No.81F2152
Product RangeKLK Series
Technical Datasheet
Product RangeKLK Series
Fuse Current20A
Voltage Rating VAC600V
Voltage Rating VDC500V
Fuse Size Metric10mm x 38mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicFast Acting
SVHCTo Be Advised
Product Overview
Applications
Safety
Technical Specifications
Product Range
KLK Series
Voltage Rating VAC
600V
Fuse Size Metric
10mm x 38mm
Blow Characteristic
Fast Acting
Fuse Current
20A
Voltage Rating VDC
500V
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
