Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0KLK010.TCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.81F2150
Product RangeKLK Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $28.080 |
| 5+ | $23.290 |
| 10+ | $21.490 |
| 25+ | $18.950 |
| 100+ | $16.410 |
| 500+ | $13.540 |
| 1000+ | $13.270 |
Price for:Each
Minimum: 1
Multiple: 1
$28.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0KLK010.TCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.81F2150
Product RangeKLK Series
Technical Datasheet
Product RangeKLK Series
Fuse Current10A
Voltage Rating VAC600V
Voltage Rating VDC500V
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicFast Acting
SVHCTo Be Advised
Alternatives for 0KLK010.T
4 Products Found
Product Overview
The 0KLK010.T is a fast-acting Midget Fuse with high-interrupting capacity and current-limiting.
- 50000A at 500VDC and 100000A at 600VAC Interrupt rating
Applications
Safety
Technical Specifications
Product Range
KLK Series
Voltage Rating VAC
600V
Fuse Size Metric
10.3mm x 38.1mm
Blow Characteristic
Fast Acting
Fuse Current
10A
Voltage Rating VDC
500V
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
