Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0FLQ004.TCopy
Newark Part No.81F2163
Product RangeFLQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $27.900 |
| 25+ | $24.610 |
| 100+ | $21.300 |
| 500+ | $17.570 |
Price for:Each
Minimum: 10
Multiple: 10
$279.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0FLQ004.TCopy
Newark Part No.81F2163
Product RangeFLQ Series
Technical Datasheet
Product RangeFLQ Series
Fuse Current4A
Voltage Rating VAC500V
Voltage Rating VDC-
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicSlow Blow
SVHCTo Be Advised
Product Overview
The FLQ series Slo-Blo® Time Delay Fuse made of melamine body with nickel-plated copper alloy caps. It protects control power transformers, solenoids and other circuits with high inrush currents. It also provides excellent supplemental protection to small motors.
- Ideal for 480VAC systems
- 1/10 to 30A Amperage Rating
- 500VAC and 300VDC - Voltage rating
- 10kA RMS symmetrical (AC) and 10kA self-certified (DC) - Interrupting rating
- CSA certified
- UL recognised
Applications
Safety, Motor Drive & Control, Power Management
Technical Specifications
Product Range
FLQ Series
Voltage Rating VAC
500V
Fuse Size Metric
10.3mm x 38.1mm
Blow Characteristic
Slow Blow
Fuse Current
4A
Voltage Rating VDC
-
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 0FLQ004.T
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
