Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0FLM030.TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.67W0471
Product RangeFLM
Your Part Number
80 In Stock
44 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.820 |
| 5+ | $17.270 |
| 10+ | $16.770 |
| 25+ | $16.130 |
| 100+ | $15.650 |
| 500+ | $15.470 |
| 1000+ | $15.310 |
Price for:Each
Minimum: 1
Multiple: 1
$17.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0FLM030.TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.67W0471
Product RangeFLM
Technical Datasheet
Product RangeFLM
Fuse Current30A
Voltage Rating VAC250VAC
Voltage Rating VDC125VDC
Fuse Size Metric10mm x 38mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicSlow Blow
SVHCTo Be Advised
Technical Specifications
Product Range
FLM
Voltage Rating VAC
250VAC
Fuse Size Metric
10mm x 38mm
Blow Characteristic
Slow Blow
Fuse Current
30A
Voltage Rating VDC
125VDC
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 0FLM030.T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
