Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0FHM0200ZP
Newark Part No.93B3453
Product RangeMINI Add-A-Circuit Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.100 |
| 10+ | $15.410 |
| 25+ | $14.530 |
| 50+ | $13.030 |
| 100+ | $12.280 |
| 250+ | $11.940 |
| 500+ | $11.250 |
Price for:Each
Minimum: 5
Multiple: 5
$80.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0FHM0200ZP
Newark Part No.93B3453
Product RangeMINI Add-A-Circuit Series
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current10A
Fuse Size HeldMINI
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product RangeMINI Add-A-Circuit Series
Voltage Rating VAC-
Voltage Rating VDC-
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
MINI
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
To Be Advised
Fuse Current
10A
Holder Terminals
Wire Leaded
Product Range
MINI Add-A-Circuit Series
Voltage Rating VDC
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate