Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0FHM0003ZXJBCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.91T1273
Product RangeMINI FHM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $9.190 |
| 25+ | $7.180 |
| 100+ | $5.640 |
| 250+ | $5.130 |
| 500+ | $4.770 |
| 1000+ | $4.440 |
| 2500+ | $4.350 |
Price for:Each
Minimum: 1
Multiple: 1
$9.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0FHM0003ZXJBCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.91T1273
Product RangeMINI FHM Series
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current20A
Fuse Size HeldMINI
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product RangeMINI FHM Series
Voltage Rating VAC-
Voltage Rating VDC58V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
MINI
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
To Be Advised
Fuse Current
20A
Holder Terminals
Wire Leaded
Product Range
MINI FHM Series
Voltage Rating VDC
58V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
