Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0BLS.400T
Newark Part No.02B6897
Product RangeBLS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $10.970 |
| 25+ | $9.500 |
| 50+ | $8.820 |
| 100+ | $7.770 |
| 250+ | $7.400 |
| 500+ | $6.880 |
Price for:Each
Minimum: 10
Multiple: 10
$109.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0BLS.400T
Newark Part No.02B6897
Product RangeBLS Series
Technical Datasheet
Product RangeBLS Series
Fuse Current400mA
Voltage Rating VAC600V
Voltage Rating VDC-
Fuse Size Metric10.3mm x 34.9mm
Fuse Size Imperial13/32" x 1-3/8"
Blow CharacteristicFast Acting
SVHCTo Be Advised
Technical Specifications
Product Range
BLS Series
Voltage Rating VAC
600V
Fuse Size Metric
10.3mm x 34.9mm
Blow Characteristic
Fast Acting
Fuse Current
400mA
Voltage Rating VDC
-
Fuse Size Imperial
13/32" x 1-3/8"
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 0BLS.400T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate