Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0BLN015.T
Newark Part No.02B6877
Product RangeBLN Series
Your Part Number
4 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $7.680 | $1.100 |
| 10+ | $6.780 | $1.100 |
| 25+ | $6.290 | $1.100 |
| 50+ | $5.770 | $1.100 |
| 100+ | $5.140 | $1.100 |
| 500+ | $4.680 | $1.100 |
| 1000+ | $4.130 | $1.100 |
| 2500+ | $3.840 | $1.100 |
Price for:Each
Minimum: 1
Multiple: 1
$1.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0BLN015.T
Newark Part No.02B6877
Product RangeBLN Series
Technical Datasheet
Product RangeBLN Series
Fuse Current15A
Voltage Rating VAC250V
Voltage Rating VDC-
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial0.61" x 1.82"
Blow CharacteristicFast Acting
SVHCTo Be Advised
Technical Specifications
Product Range
BLN Series
Voltage Rating VAC
250V
Fuse Size Metric
10.3mm x 38.1mm
Blow Characteristic
Fast Acting
Fuse Current
15A
Voltage Rating VDC
-
Fuse Size Imperial
0.61" x 1.82"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
