Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0997030.WXN
Newark Part No.79J5397
Product RangeMINI 997 Series
Your Part Number
Technical Datasheet
3,398 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.979 |
| 10+ | $0.748 |
| 25+ | $0.684 |
| 50+ | $0.620 |
| 100+ | $0.572 |
| 500+ | $0.474 |
Price for:Each
Minimum: 1
Multiple: 1
$0.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0997030.WXN
Newark Part No.79J5397
Product RangeMINI 997 Series
Technical Datasheet
Blow Characteristic-
Fuse Current30A
Voltage Rating VDC58V
Auto Blade Fuse Size10.9mm x 3.8mm x 16.3mm
Product RangeMINI 997 Series
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
58V
Product Range
MINI 997 Series
Fuse Current
30A
Auto Blade Fuse Size
10.9mm x 3.8mm x 16.3mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability