Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0997003.WXNCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.81AH9530
Product RangeMINI 997 Series
Your Part Number
2,865 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.710 |
| 10+ | $1.250 |
| 25+ | $1.120 |
| 50+ | $0.999 |
| 100+ | $0.864 |
| 500+ | $0.748 |
| 1000+ | $0.673 |
| 2500+ | $0.624 |
Price for:Each
Minimum: 5
Multiple: 5
$8.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0997003.WXNCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.81AH9530
Product RangeMINI 997 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current3A
Voltage Rating VDC58V
Auto Blade Fuse Size10.9mm x 3.8mm x 8.8mm
Product RangeMINI 997 Series
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VDC
58V
Product Range
MINI 997 Series
Fuse Current
3A
Auto Blade Fuse Size
10.9mm x 3.8mm x 8.8mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 0997003.WXN
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
