Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0895020.ZCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.52K4790
Product RangeLow Profile JCASE Series
Your Part Number
1,925 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.570 |
| 25+ | $1.960 |
| 100+ | $1.500 |
| 250+ | $1.350 |
| 500+ | $1.240 |
| 1000+ | $1.170 |
| 2500+ | $1.090 |
| 5000+ | $1.070 |
Price for:Each
Minimum: 1
Multiple: 1
$2.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0895020.ZCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.52K4790
Product RangeLow Profile JCASE Series
Technical Datasheet
Blow Characteristic-
Fuse Current20A
Voltage Rating VDC58V
Auto Blade Fuse Size14.5mm x 12mm x 16mm
Product RangeLow Profile JCASE Series
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
58V
Product Range
Low Profile JCASE Series
Fuse Current
20A
Auto Blade Fuse Size
14.5mm x 12mm x 16mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
