Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0885002.DRCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel70AC6346 Re-Reel52AC8022RL Cut Tape52AC8022 |
| Product Range | NANO2 885 Series |
| Your Part Number | |
| Technical Datasheet |
507 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.980 | $6.98 |
| Total Price | $6.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.980 |
| 25+ | $5.470 |
| 100+ | $4.310 |
| 250+ | $3.920 |
| 500+ | $3.650 |
| 1000+ | $3.580 |
| 5000+ | $3.500 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $2.920 |
| 3000+ | $2.860 |
| 4500+ | $2.800 |
| 7500+ | $2.740 |
| 15000+ | $2.690 |
| 37500+ | $2.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0885002.DRCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel70AC6346 Re-Reel52AC8022RL Cut Tape52AC8022 |
| Product Range | NANO2 885 Series |
| Technical Datasheet | |
| Fuse Current | 2A |
| Blow Characteristic | - |
| Voltage Rating VAC | 350V |
| Voltage Rating VDC | 350V |
| Fuse Case Style | 10.9mm x 4.8mm |
| Product Range | NANO2 885 Series |
| Breaking Capacity Current AC | 100A |
| Breaking Capacity Current DC | 100A |
| SVHC | No SVHC (25-Jun-2020) |
Technical Specifications
| Fuse Current | 2A |
|---|---|
| Voltage Rating VAC | 350V |
| Fuse Case Style | 10.9mm x 4.8mm |
| Breaking Capacity Current AC | 100A |
| SVHC | No SVHC (25-Jun-2020) |
| Blow Characteristic | - |
|---|---|
| Voltage Rating VDC | 350V |
| Product Range | NANO2 885 Series |
| Breaking Capacity Current DC | 100A |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
