Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0881080.URCopy
Newark Part No.
Re-Reel27AM6727
Cut Tape27AM6727
Product Range881 Series
Your Part Number
496 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $21.190 | $21.19 |
| Total Price | $21.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $21.190 |
| 10+ | $16.680 |
| 25+ | $15.420 |
| 50+ | $14.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0881080.URCopy
Newark Part No.
Re-Reel27AM6727
Cut Tape27AM6727
Product Range881 Series
Technical Datasheet
Fuse Current80A
Blow Characteristic-
Voltage Rating VAC-
Voltage Rating VDC75V
Fuse Case Style11.2mm x 10mm
Product Range881 Series
Breaking Capacity Current AC-
Breaking Capacity Current DC1.5A
SVHCTo Be Advised
Technical Specifications
Fuse Current
80A
Voltage Rating VAC
-
Fuse Case Style
11.2mm x 10mm
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
-
Voltage Rating VDC
75V
Product Range
881 Series
Breaking Capacity Current DC
1.5A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
