Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0881070.UR
Newark Part No.27AM6726
Product Range881 Series
Technical Datasheet
500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.650 |
| 10+ | $8.420 |
| 25+ | $7.790 |
| 50+ | $7.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0881070.UR
Newark Part No.27AM6726
Product Range881 Series
Technical Datasheet
Fuse Current70A
Blow Characteristic-
Voltage Rating VAC-
Voltage Rating VDC75V
Fuse Case Style11.2mm x 10mm
Product Range881 Series
Breaking Capacity Current AC-
Breaking Capacity Current DC1.5kA
SVHCTo Be Advised
Technical Specifications
Fuse Current
70A
Voltage Rating VAC
-
Fuse Case Style
11.2mm x 10mm
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
-
Voltage Rating VDC
75V
Product Range
881 Series
Breaking Capacity Current DC
1.5kA
Technical Docs (1)
Alternatives for 0881070.UR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability