Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0875005.MXEPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.01P9505
Product RangeSlo-Blo 875 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.670 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,670.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0875005.MXEPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.01P9505
Product RangeSlo-Blo 875 Series
Technical Datasheet
Blow CharacteristicSlow Blow
Fuse Current5A
Voltage Rating VAC250V
Fuse Size Metric3.6mm x 10mm
Fuse Size Imperial0.14" x 0.39"
Product RangeSlo-Blo 875 Series
Breaking Capacity Current AC50A
SVHCNo SVHC (25-Jun-2020)
Product Overview
Applications
Safety, Industrial, Lighting, Power Management
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VAC
250V
Fuse Size Imperial
0.14" x 0.39"
Breaking Capacity Current AC
50A
Fuse Current
5A
Fuse Size Metric
3.6mm x 10mm
Product Range
Slo-Blo 875 Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
