Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0806025.WR
Newark Part No.57AK7258
Product Range806 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.592 |
| 4000+ | $0.543 |
| 6000+ | $0.527 |
| 10000+ | $0.518 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,776.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0806025.WR
Newark Part No.57AK7258
Product Range806 Series
Technical Datasheet
Fuse Current25A
Blow CharacteristicFast Acting
Voltage Rating VAC36V
Voltage Rating VDC-
Fuse Case Style1206 [3216 Metric]
Product Range806 Series
Breaking Capacity Current AC-
Breaking Capacity Current DC200A
SVHCTo Be Advised
Technical Specifications
Fuse Current
25A
Voltage Rating VAC
36V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
-
Product Range
806 Series
Breaking Capacity Current DC
200A
Technical Docs (2)
Alternatives for 0806025.WR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate