Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0603L150SLYRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel91T3126
Re-Reel39AH9730RL
Cut Tape39AH9730
Product RangePolySwitch Low Rho Series
Your Part Number
1,048 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.010 | $2.01 |
| Total Price | $2.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.010 |
| 25+ | $1.830 |
| 100+ | $1.440 |
| 250+ | $1.340 |
| 500+ | $1.250 |
| 1000+ | $1.150 |
| 5000+ | $1.070 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.960 |
| 8000+ | $0.941 |
| 12000+ | $0.922 |
| 20000+ | $0.902 |
| 40000+ | $0.883 |
| 100000+ | $0.864 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0603L150SLYRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel91T3126
Re-Reel39AH9730RL
Cut Tape39AH9730
Product RangePolySwitch Low Rho Series
Technical Datasheet
PPTC Case Style0603 (1608 Metric)
Thermistor MountingSMD
Product RangePolySwitch Low Rho Series
Voltage Rating6VDC
Holding Current1.5A
Trip Current3A
Time to Trip0.5s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
0603 (1608 Metric)
Product Range
PolySwitch Low Rho Series
Holding Current
1.5A
Time to Trip
0.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Voltage Rating
6VDC
Trip Current
3A
Current Rating Max
50A
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 0603L150SLYR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
