Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0603L004YRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel44W7447
Re-Reel17AC4958
Cut Tape17AC4958
Product RangePolySwitch 0603L Series
Your Part Number
395 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.540 | $3.54 |
| Total Price | $3.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.540 |
| 25+ | $3.380 |
| 50+ | $3.140 |
| 100+ | $2.860 |
| 250+ | $2.580 |
| 500+ | $2.290 |
| 1000+ | $2.010 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $1.560 |
| 6000+ | $1.510 |
| 10000+ | $1.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0603L004YRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel44W7447
Re-Reel17AC4958
Cut Tape17AC4958
Product RangePolySwitch 0603L Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style0603 (1608 Metric)
Product RangePolySwitch 0603L Series
Voltage Rating24VDC
Holding Current40mA
Trip Current120mA
Time to Trip1s
Current Rating Max20A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch 0603L Series
Holding Current
40mA
Time to Trip
1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
PPTC Case Style
0603 (1608 Metric)
Voltage Rating
24VDC
Trip Current
120mA
Current Rating Max
20A
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 0603L004YR
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
