Print Page
05710008LXP
Fuseholder, Cartridge, 1 Fuse, 30 A, 600 V, 13/32" x 1.13/32" to 13/32" x 1.1/2", Quick Connect
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No05710008LXPCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12J4522
Product Range571 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 50+ | $18.760 |
| 100+ | $17.290 |
| 150+ | $16.400 |
| 250+ | $15.510 |
| 500+ | $14.270 |
| 1250+ | $13.980 |
| 2500+ | $13.700 |
Price for:Each
Minimum: 50
Multiple: 50
$938.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No05710008LXPCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12J4522
Product Range571 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current30A
Fuse Size Held13/32" x 1.13/32" to 13/32" x 1.1/2"
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product Range571 Series
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
13/32" x 1.13/32" to 13/32" x 1.1/2"
No. of Fuses
1Fuses
Voltage Rating VAC
600V
SVHC
To Be Advised
Fuse Current
30A
Holder Terminals
Quick Connect
Product Range
571 Series
Voltage Rating VDC
600V
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
