Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0514004.MXEPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.34AC8423
Product Range514 Series
Your Part Number
845 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.550 |
| 25+ | $5.940 |
| 100+ | $4.700 |
| 250+ | $4.350 |
| 500+ | $4.170 |
| 1000+ | $4.090 |
Price for:Each
Minimum: 1
Multiple: 1
$7.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0514004.MXEPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.34AC8423
Product Range514 Series
Technical Datasheet
Fuse Current4A
Voltage Rating VAC500V
Product Range514 Series
Voltage Rating VDC-
Blow CharacteristicFast Acting
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC5kA
Breaking Capacity Current DC-
SVHCTo Be Advised
Technical Specifications
Fuse Current
4A
Product Range
514 Series
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
5kA
SVHC
To Be Advised
Voltage Rating VAC
500V
Voltage Rating VDC
-
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
