Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0508001.MXEPCopy
Newark Part No.82AH0133
Product Range508 Series
Your Part Number
539 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.030 |
| 5+ | $12.790 |
| 10+ | $11.950 |
| 25+ | $10.770 |
| 100+ | $9.980 |
| 500+ | $9.800 |
Price for:Each
Minimum: 1
Multiple: 1
$15.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0508001.MXEPCopy
Newark Part No.82AH0133
Product Range508 Series
Technical Datasheet
Fuse Current1A
Voltage Rating VAC1V
Product Range508 Series
Voltage Rating VDC1kV
Blow CharacteristicFast Acting
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC10kA
Breaking Capacity Current DC10kA
SVHCTo Be Advised
Technical Specifications
Fuse Current
1A
Product Range
508 Series
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
10kA
SVHC
To Be Advised
Voltage Rating VAC
1V
Voltage Rating VDC
1kV
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
10kA
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
