Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0498125.MCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 12J3804 |
| Product Range | MIDI 498 Series |
| Your Part Number | |
| Technical Datasheet |
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.230 |
| 10+ | $2.480 |
| 25+ | $2.270 |
| 50+ | $2.050 |
| 100+ | $1.900 |
| 500+ | $1.570 |
| 1000+ | $1.450 |
| 2500+ | $1.420 |
Price for:Each
Minimum: 1
Multiple: 1
$3.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0498125.MCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 12J3804 |
| Product Range | MIDI 498 Series |
| Technical Datasheet | |
| Blow Characteristic | Time Delay |
| Fuse Current | 125A |
| Voltage Rating VDC | 32V |
| Auto Blade Fuse Size | 41mm x 12mm x 8.3mm |
| Product Range | MIDI 498 Series |
| SVHC | To Be Advised |
Product Overview
Applications
Safety, Automotive
Technical Specifications
| Blow Characteristic | Time Delay |
|---|---|
| Voltage Rating VDC | 32V |
| Product Range | MIDI 498 Series |
| Fuse Current | 125A |
|---|---|
| Auto Blade Fuse Size | 41mm x 12mm x 8.3mm |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
