Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 04853.15DR Fuse, Surface Mount, 3.15 A, Fast Acting, 600 V, 4818 [1245 Metric], NANO2 485 Series](https://www.newark.com/productimages/standard/en_US/5098195.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No04853.15DRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.44W7417
Product RangeNANO2 485 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.380 |
| 2000+ | $4.200 |
| 4000+ | $3.950 |
| 8000+ | $3.730 |
| 12000+ | $3.610 |
| 20000+ | $3.570 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$6,570.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No04853.15DRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.44W7417
Product RangeNANO2 485 Series
Technical Datasheet
Fuse Current3.15A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC600V
Fuse Case Style4818 [1245 Metric]
Product RangeNANO2 485 Series
Breaking Capacity Current AC-
Breaking Capacity Current DC100A
SVHCLead
Technical Specifications
Fuse Current
3.15A
Voltage Rating VAC
-
Fuse Case Style
4818 [1245 Metric]
Breaking Capacity Current AC
-
SVHC
Lead
Blow Characteristic
Fast Acting
Voltage Rating VDC
600V
Product Range
NANO2 485 Series
Breaking Capacity Current DC
100A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
