Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No04820005ZXBCopy
Newark Part No.48F1837
Product Range482 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $13.910 |
| 25+ | $12.230 |
| 50+ | $11.460 |
| 100+ | $10.260 |
| 250+ | $9.850 |
| 500+ | $9.250 |
Price for:Each
Minimum: 20
Multiple: 20
$278.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No04820005ZXBCopy
Newark Part No.48F1837
Product Range482 Series
Technical Datasheet
Fuse Holder TypeIndicating Fuse Holder
Fuse Current15A
Fuse Size Held-
Holder TerminalsPin
No. of Fuses5Fuses
Product Range482 Series
Voltage Rating VAC125V
Voltage Rating VDC125V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Indicating Fuse Holder
Fuse Size Held
-
No. of Fuses
5Fuses
Voltage Rating VAC
125V
SVHC
To Be Advised
Fuse Current
15A
Holder Terminals
Pin
Product Range
482 Series
Voltage Rating VDC
125V
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
