Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No048107.5HXLPCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.32M3982
Product Range481 Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.410 |
| 25+ | $5.670 |
| 100+ | $4.330 |
| 250+ | $3.960 |
| 500+ | $3.580 |
| 1000+ | $3.510 |
| 2500+ | $3.440 |
Price for:Each
Minimum: 1
Multiple: 1
$7.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No048107.5HXLPCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.32M3982
Product Range481 Series
Technical Datasheet
Alarm Indicating Fuse TypeLED / Audio
Fuse Current7.5A
Product Range481 Series
Voltage Rating VAC125V
Voltage Rating VDC125V
Blow Characteristic-
SVHCTo Be Advised
Technical Specifications
Alarm Indicating Fuse Type
LED / Audio
Product Range
481 Series
Voltage Rating VDC
125V
SVHC
To Be Advised
Fuse Current
7.5A
Voltage Rating VAC
125V
Blow Characteristic
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
