Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0473.500MRT1LCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.98K4527
Product RangePICO II Slo-Blo 473 Series
Your Part Number
52 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.970 |
| 25+ | $2.330 |
| 100+ | $1.830 |
| 250+ | $1.670 |
| 500+ | $1.550 |
| 1000+ | $1.520 |
| 2500+ | $1.490 |
| 5000+ | $1.460 |
Price for:Each
Minimum: 1
Multiple: 1
$2.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0473.500MRT1LCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.98K4527
Product RangePICO II Slo-Blo 473 Series
Technical Datasheet
Fuse Current500mA
Voltage Rating VAC125V
Product RangePICO II Slo-Blo 473 Series
Voltage Rating VDC125V
Blow CharacteristicSlow Blow
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCLead (23-Jan-2024)
Technical Specifications
Fuse Current
500mA
Product Range
PICO II Slo-Blo 473 Series
Blow Characteristic
Slow Blow
Breaking Capacity Current AC
50A
SVHC
Lead (23-Jan-2024)
Voltage Rating VAC
125V
Voltage Rating VDC
125V
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
50A
Technical Docs (3)
Alternatives for 0473.500MRT1L
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
