Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No047103.5NRT1L
Newark Part No.12J3766
Product RangePICO II 471 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.855 |
| 6000+ | $0.831 |
| 10000+ | $0.816 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No047103.5NRT1L
Newark Part No.12J3766
Product RangePICO II 471 Series
Technical Datasheet
Fuse Current3.5A
Voltage Rating VAC125V
Product RangePICO II 471 Series
Voltage Rating VDC125V
Blow CharacteristicTime Delay
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
3.5A
Product Range
PICO II 471 Series
Blow Characteristic
Time Delay
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Voltage Rating VAC
125V
Voltage Rating VDC
125V
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
50A
Technical Docs (2)
Alternatives for 047103.5NRT1L
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate