Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0466005.NRHF Fuse, Surface Mount, 5 A, Very Fast Acting, 32 V, 32 V, 1206 [3216 Metric], 466 Series](https://www.newark.com/productimages/standard/en_US/4731968.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0466005.NRHFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel01P9360
Re-Reel94AC7283RL
Cut Tape94AC7283
Product Range466 Series
Your Part Number
4,868 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.310 | $1.31 |
| Total Price | $1.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 25+ | $1.010 |
| 100+ | $0.790 |
| 250+ | $0.667 |
| 500+ | $0.621 |
| 1000+ | $0.578 |
| 5000+ | $0.566 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.681 |
| 15000+ | $0.657 |
| 25000+ | $0.604 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0466005.NRHFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel01P9360
Re-Reel94AC7283RL
Cut Tape94AC7283
Product Range466 Series
Technical Datasheet
Fuse Current5A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC32V
Voltage Rating VDC32V
Fuse Case Style1206 [3216 Metric]
Product Range466 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
5A
Voltage Rating VAC
32V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
32V
Product Range
466 Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Alternatives for 0466005.NRHF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
