Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0466005.NRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel28X4614
Re-Reel25R5597RL
Cut Tape25R5597
Product Range466
Your Part Number
5,345 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.861 | $8.61 |
| Total Price | $8.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.861 |
| 30+ | $0.771 |
| 100+ | $0.681 |
| 250+ | $0.651 |
| 500+ | $0.638 |
| 1000+ | $0.625 |
| 5000+ | $0.612 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.532 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0466005.NRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel28X4614
Re-Reel25R5597RL
Cut Tape25R5597
Product Range466
Technical Datasheet
Fuse Current5A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC32V
Voltage Rating VDC32V
Fuse Case Style1206 [3216 Metric]
Product Range466
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Fuse Current
5A
Voltage Rating VAC
32V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (23-Jan-2024)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
32V
Product Range
466
Breaking Capacity Current DC
50A
Technical Docs (1)
Alternatives for 0466005.NR
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
