![LITTELFUSE 0466002.NR Fuse, Surface Mount, 2 A, Very Fast Acting, 63 V, 63 V, 1206 [3216 Metric], 466 Series](https://www.newark.com/productimages/standard/en_US/4544709.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.170 | $1.17 |
| Total Price | $1.17 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 25+ | $1.110 |
| 100+ | $1.010 |
| 250+ | $0.849 |
| 500+ | $0.777 |
| 1000+ | $0.664 |
| 5000+ | $0.581 |
| Quantity | Price |
|---|---|
| 5000+ | $0.498 |
| 10000+ | $0.488 |
| 15000+ | $0.478 |
| 25000+ | $0.468 |
| 50000+ | $0.458 |
| 125000+ | $0.448 |
Product Information
Product Overview
The 0466002.NR is a 2A/63V very fast acting surface mount Fuse with advanced high temperature substrate body, 100% tin plated over nickel over copper termination and conformal coating element cover. The 466-series small (1206 size) thin-film device is designed for secondary protection of circuits used in space constrained applications. Alloy-based element construction provides superior inrush withstand characteristics (I²t) over ceramic or glass-based 1206 chip fuse products. Flat top surface for pick-and-place operations. Product is marked on top surface with code to allow amperage rating identification without testing. Low profile for height sensitive applications. This fuse is compatible with lead-free solders and higher temperature profiles.
- Alloy based element construction
- Flat top surface for pick-and-place operations
- Low profile for height sensitive applications
- 78.73mV Nominal voltage drop
- 0.1575W Nominal power dissipation
- 0.031Ω Nominal cold resistance
- -55 to 90°C Operating temperature range
Applications
Safety, Portable Devices, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
2A
63V
1206 [3216 Metric]
50A
No SVHC (25-Jun-2020)
Very Fast Acting
63V
466 Series
50A
Technical Docs (2)
Alternatives for 0466002.NR
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
