Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0464004.DR Fuse, Surface Mount, 4 A, Fast Acting, 250 V, 4818 [1245 Metric], NANO2 464 Series](https://www.newark.com/productimages/standard/en_US/4667727.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0464004.DRCopy
Newark Part No.12J3709
Product RangeNANO2 464 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.190 |
| 2000+ | $1.090 |
| 4000+ | $1.000 |
| 6000+ | $0.971 |
| 10000+ | $0.953 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$1,785.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0464004.DRCopy
Newark Part No.12J3709
Product RangeNANO2 464 Series
Technical Datasheet
Fuse Current4A
Blow CharacteristicFast Acting
Voltage Rating VAC250V
Voltage Rating VDC-
Fuse Case Style4818 [1245 Metric]
Product RangeNANO2 464 Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC-
SVHCLead
Technical Specifications
Fuse Current
4A
Voltage Rating VAC
250V
Fuse Case Style
4818 [1245 Metric]
Breaking Capacity Current AC
100A
SVHC
Lead
Blow Characteristic
Fast Acting
Voltage Rating VDC
-
Product Range
NANO2 464 Series
Breaking Capacity Current DC
-
Technical Docs (2)
Alternatives for 0464004.DR
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
