Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0460002.UR
Newark Part No.50F3607
Product RangePICO Slo-Blo 460 Series
Your Part Number
270 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.910 |
| 10+ | $3.080 |
| 25+ | $2.850 |
| 50+ | $2.620 |
| 100+ | $2.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0460002.UR
Newark Part No.50F3607
Product RangePICO Slo-Blo 460 Series
Technical Datasheet
Fuse Current2A
Blow CharacteristicSlow Blow
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style7.2mm x 4.3mm
Product RangePICO Slo-Blo 460 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCLead
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
125V
Fuse Case Style
7.2mm x 4.3mm
Breaking Capacity Current AC
50A
SVHC
Lead
Blow Characteristic
Slow Blow
Voltage Rating VDC
125V
Product Range
PICO Slo-Blo 460 Series
Breaking Capacity Current DC
50A
Technical Docs (3)
Alternatives for 0460002.UR
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
