Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0460001.URCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel23T1537RL
Cut Tape23T1537
Product RangePICO Slo-Blo 460 Series
Your Part Number
1,341 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $5.070 | $25.35 |
| Total Price | $25.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $5.070 |
| 10+ | $4.780 |
| 15+ | $4.520 |
| 25+ | $4.180 |
| 50+ | $3.810 |
| 125+ | $3.370 |
| 250+ | $2.680 |
| 500+ | $2.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0460001.URCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel23T1537RL
Cut Tape23T1537
Product RangePICO Slo-Blo 460 Series
Technical Datasheet
Fuse Current1A
Blow CharacteristicSlow Blow
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Fuse Case Style7.2mm x 4.3mm
Product RangePICO Slo-Blo 460 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCLead (25-Jun-2020)
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
125VAC
Fuse Case Style
7.2mm x 4.3mm
Breaking Capacity Current AC
50A
SVHC
Lead (25-Jun-2020)
Blow Characteristic
Slow Blow
Voltage Rating VDC
125VDC
Product Range
PICO Slo-Blo 460 Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Alternatives for 0460001.UR
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
