Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 045801.5DR Fuse, Surface Mount, 1.5 A, Very Fast Acting, 75 V, 75 V, 1206 [3216 Metric], NANO2 458 Series](https://www.newark.com/productimages/standard/en_US/4556386.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No045801.5DRCopy
Newark Part No.
Re-Reel01P9339
Cut Tape01P9339
Product RangeNANO2 458 Series
Your Part Number
1,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.613 | $0.61 |
| Total Price | $0.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.613 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No045801.5DRCopy
Newark Part No.
Re-Reel01P9339
Cut Tape01P9339
Product RangeNANO2 458 Series
Technical Datasheet
Fuse Current1.5A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC75V
Voltage Rating VDC75V
Fuse Case Style1206 [3216 Metric]
Product RangeNANO2 458 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCLead
Technical Specifications
Fuse Current
1.5A
Voltage Rating VAC
75V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
75V
Product Range
NANO2 458 Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
