Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0456050.DRSD
Newark Part No.02AH3785
Product RangeNANO2 456SD Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.710 |
| 2000+ | $4.520 |
| 4000+ | $4.260 |
| 8000+ | $4.020 |
| 12000+ | $3.910 |
| 20000+ | $3.860 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$7,065.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0456050.DRSD
Newark Part No.02AH3785
Product RangeNANO2 456SD Series
Technical Datasheet
Fuse Current50A
Blow CharacteristicFast Acting
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style4818 [1245 Metric]
Product RangeNANO2 456SD Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC600A
SVHCLead
Technical Specifications
Fuse Current
50A
Voltage Rating VAC
125V
Fuse Case Style
4818 [1245 Metric]
Breaking Capacity Current AC
100A
SVHC
Lead
Blow Characteristic
Fast Acting
Voltage Rating VDC
125V
Product Range
NANO2 456SD Series
Breaking Capacity Current DC
600A
Technical Docs (1)
Alternatives for 0456050.DRSD
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate