Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0456020.ERCopy
Newark Part No.08AC3497
Product RangeNANO2 456
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 2500+ | $4.550 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$11,375.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0456020.ERCopy
Newark Part No.08AC3497
Product RangeNANO2 456
Technical Datasheet
Fuse Current20A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125VAC
Voltage Rating VDC-
Fuse Case Style10.6mm x 3.25mm
Product RangeNANO2 456
Breaking Capacity Current AC100A
Breaking Capacity Current DC-
SVHCLead (25-Jun-2020)
Technical Specifications
Fuse Current
20A
Voltage Rating VAC
125VAC
Fuse Case Style
10.6mm x 3.25mm
Breaking Capacity Current AC
100A
SVHC
Lead (25-Jun-2020)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
-
Product Range
NANO2 456
Breaking Capacity Current DC
-
Technical Docs (1)
Alternatives for 0456020.ER
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
