Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0454.750MR Fuse, Surface Mount, 750 mA, Slow Blow, 125 V, 125 V, 2410 [6125 Metric]](https://www.newark.com/productimages/standard/en_US/4828576.jpg)
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0454.750MRCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel12J3695 Re-Reel80Y5002RL Cut Tape80Y5002 |
| Product Range | NANO2 Slo-Blo 454 Series |
| Your Part Number | |
| Technical Datasheet |
187 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.530 | $2.53 |
| Total Price | $2.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 25+ | $1.970 |
| 100+ | $1.540 |
| 250+ | $1.400 |
| 500+ | $1.300 |
| 1000+ | $1.270 |
| 5000+ | $1.250 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.290 |
| 2000+ | $1.230 |
| 3000+ | $1.200 |
| 5000+ | $1.170 |
| 10000+ | $1.150 |
| 25000+ | $1.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0454.750MRCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel12J3695 Re-Reel80Y5002RL Cut Tape80Y5002 |
| Product Range | NANO2 Slo-Blo 454 Series |
| Technical Datasheet | |
| Fuse Current | 750mA |
| Blow Characteristic | Slow Blow |
| Voltage Rating VAC | 125V |
| Voltage Rating VDC | 125V |
| Fuse Case Style | 2410 [6125 Metric] |
| Product Range | NANO2 Slo-Blo 454 Series |
| Breaking Capacity Current AC | 50A |
| Breaking Capacity Current DC | 50A |
| SVHC | Lead (25-Jun-2020) |
Technical Specifications
| Fuse Current | 750mA |
|---|---|
| Voltage Rating VAC | 125V |
| Fuse Case Style | 2410 [6125 Metric] |
| Breaking Capacity Current AC | 50A |
| SVHC | Lead (25-Jun-2020) |
| Blow Characteristic | Slow Blow |
|---|---|
| Voltage Rating VDC | 125V |
| Product Range | NANO2 Slo-Blo 454 Series |
| Breaking Capacity Current DC | 50A |
Technical Docs (2)
Alternatives for 0454.750MR
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
