Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0453.400MR
Newark Part No.12J3682
Product RangeNANO2 453 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.200 |
| 2000+ | $1.100 |
| 4000+ | $1.010 |
| 6000+ | $0.981 |
| 10000+ | $0.964 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0453.400MR
Newark Part No.12J3682
Product RangeNANO2 453 Series
Technical Datasheet
Fuse Current400mA
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 453 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCLead
Technical Specifications
Fuse Current
400mA
Voltage Rating VAC
125V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
125V
Product Range
NANO2 453 Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate