Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0452005.NRLCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel94X3256
Re-Reel98K4519RL
Cut Tape98K4519
Product RangeNANO2 Slo-Blo 452 Series
Your Part Number
1,270 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $2.740 | $27.40 |
| Total Price | $27.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $2.740 |
| 20+ | $2.600 |
| 30+ | $2.460 |
| 50+ | $2.320 |
| 100+ | $2.160 |
| 250+ | $1.970 |
| 500+ | $1.840 |
| 1000+ | $1.730 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $2.030 |
| 10000+ | $1.950 |
| 15000+ | $1.850 |
| 25000+ | $1.730 |
| 50000+ | $1.670 |
| 125000+ | $1.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0452005.NRLCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel94X3256
Re-Reel98K4519RL
Cut Tape98K4519
Product RangeNANO2 Slo-Blo 452 Series
Technical Datasheet
Fuse Current5A
Blow CharacteristicSlow Blow
Voltage Rating VAC125V
Voltage Rating VDC125VDC
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 Slo-Blo 452 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCLead (21-Jan-2025)
Technical Specifications
Fuse Current
5A
Voltage Rating VAC
125V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead (21-Jan-2025)
Blow Characteristic
Slow Blow
Voltage Rating VDC
125VDC
Product Range
NANO2 Slo-Blo 452 Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Alternatives for 0452005.NRL
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
