Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0452005.MRL Fuse, Surface Mount, 5 A, Slow Blow, 125 V, 125 V, 2410 [6125 Metric], NANO2 Slo-Blo 452 Series](https://www.newark.com/productimages/standard/en_US/12J2904-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0452005.MRLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel12J2904
Cut Tape12J2904
Product RangeNANO2 Slo-Blo 452 Series
Your Part Number
327 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.540 |
| 10+ | $2.780 |
| 25+ | $2.560 |
| 50+ | $2.350 |
| 100+ | $2.190 |
| 250+ | $2.000 |
| 500+ | $1.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0452005.MRLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel12J2904
Cut Tape12J2904
Product RangeNANO2 Slo-Blo 452 Series
Technical Datasheet
Fuse Current5A
Blow CharacteristicSlow Blow
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 Slo-Blo 452 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCLead
Technical Specifications
Fuse Current
5A
Voltage Rating VAC
125V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead
Blow Characteristic
Slow Blow
Voltage Rating VDC
125V
Product Range
NANO2 Slo-Blo 452 Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Alternatives for 0452005.MRL
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
