Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0452003.NRLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel94X3255
Re-Reel98K4517RL
Cut Tape98K4517
Product RangeNANO2 Slo-Blo 452
Your Part Number
1,630 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $1.800 | $0.00 |
| Total Price | $18.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $2.760 |
| 30+ | $2.470 |
| 100+ | $2.180 |
| 250+ | $1.990 |
| 500+ | $1.860 |
| 1000+ | $1.750 |
| 5000+ | $1.720 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $1.800 |
| 6000+ | $1.740 |
| 10000+ | $1.690 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0452003.NRLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel94X3255
Re-Reel98K4517RL
Cut Tape98K4517
Product RangeNANO2 Slo-Blo 452
Technical Datasheet
Fuse Current3A
Blow CharacteristicSlow Blow
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 Slo-Blo 452
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCLead (25-Jun-2020)
Technical Specifications
Fuse Current
3A
Voltage Rating VAC
125VAC
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead (25-Jun-2020)
Blow Characteristic
Slow Blow
Voltage Rating VDC
125VDC
Product Range
NANO2 Slo-Blo 452
Breaking Capacity Current DC
50A
Technical Docs (1)
Alternatives for 0452003.NRL
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
