Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0451015.MRLCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel08AC3476
Re-Reel25R5570RL
Cut Tape25R5570
Product RangeNANO2 451
Your Part Number
2,071 In Stock
34,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.020 | $4.02 |
| Total Price | $4.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.020 |
| 25+ | $3.160 |
| 100+ | $2.500 |
| 250+ | $2.280 |
| 500+ | $2.130 |
| 1000+ | $2.090 |
| 5000+ | $2.040 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.380 |
| 2000+ | $2.280 |
| 3000+ | $2.160 |
| 5000+ | $2.030 |
| 10000+ | $1.960 |
| 25000+ | $1.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0451015.MRLCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel08AC3476
Re-Reel25R5570RL
Cut Tape25R5570
Product RangeNANO2 451
Technical Datasheet
Fuse Current15A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC65VAC
Voltage Rating VDC65VDC
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 451
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCTo Be Advised
Technical Specifications
Fuse Current
15A
Voltage Rating VAC
65VAC
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
65VDC
Product Range
NANO2 451
Breaking Capacity Current DC
300A
Technical Docs (2)
Alternatives for 0451015.MRL
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
