Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0451003.NRLCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel01P9303
Re-Reel98K4509RL
Cut Tape98K4509
Product RangeNANO2 451 Series
Your Part Number
2,376 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $2.090 | $20.90 |
| Total Price | $20.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $2.090 |
| 30+ | $1.870 |
| 100+ | $1.650 |
| 250+ | $1.510 |
| 500+ | $1.410 |
| 1000+ | $1.310 |
| 5000+ | $1.280 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $1.080 |
| 15000+ | $1.060 |
| 25000+ | $1.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0451003.NRLCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel01P9303
Re-Reel98K4509RL
Cut Tape98K4509
Product RangeNANO2 451 Series
Technical Datasheet
Fuse Current3A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 451 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCLead (25-Jun-2020)
Technical Specifications
Fuse Current
3A
Voltage Rating VAC
125VAC
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead (25-Jun-2020)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
125VDC
Product Range
NANO2 451 Series
Breaking Capacity Current DC
300A
Technical Docs (3)
Alternatives for 0451003.NRL
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
