Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0451002.NRL
Newark Part No.
Full Reel01P9302
Re-Reel39AH9725
Cut Tape39AH9725
Product RangeNANO2 451 Series
Your Part Number
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 25+ | $1.690 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $1.130 |
| 6000+ | $1.100 |
| 10000+ | $1.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0451002.NRL
Newark Part No.
Full Reel01P9302
Re-Reel39AH9725
Cut Tape39AH9725
Product RangeNANO2 451 Series
Technical Datasheet
Fuse Current2A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 451 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCLead
Alternatives for 0451002.NRL
1 Product Found
Product Overview
The 0451002.NRL is a 2A/125VAC very fast acting Quick Blow Fuse with ceramic body, gold over nickel plated caps and tin-lead alloy termination. This 451-series square surface mount halogen-free fuse features small size and low temperature de-rating. Suitable for the secondary side circuit over-current protection applications and is designed for PCB using surface mount technology.
- 0.0367Ω Nominal cold resistance
- -55 to 125°C Operating temperature range
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
125V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
125V
Product Range
NANO2 451 Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability