Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0451.800MRL Fuse, Surface Mount, 800 mA, Very Fast Acting, 125 V, 125 V, 2410 [6125 Metric], NANO2 451 Series](https://www.newark.com/productimages/standard/en_US/4307691.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0451.800MRLCopy
Newark Part No.
Re-Reel12J2835
Cut Tape12J2835
Product RangeNANO2 451 Series
Your Part Number
999 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.531 | $0.53 |
| Total Price | $0.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.531 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0451.800MRLCopy
Newark Part No.
Re-Reel12J2835
Cut Tape12J2835
Product RangeNANO2 451 Series
Technical Datasheet
Fuse Current800mA
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 451 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCTo Be Advised
Technical Specifications
Fuse Current
800mA
Voltage Rating VAC
125V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
125V
Product Range
NANO2 451 Series
Breaking Capacity Current DC
300A
Technical Docs (2)
Alternatives for 0451.800MRL
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
