Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0451.100MRLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel53K9040
Re-Reel25R5556RL
Cut Tape25R5556
Product RangeNANO2 451
Your Part Number
701 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.320 | $4.32 |
| Total Price | $4.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.320 |
| 25+ | $3.920 |
| 100+ | $2.800 |
| 250+ | $2.730 |
| 500+ | $2.630 |
| 1000+ | $2.530 |
| 5000+ | $2.480 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $3.130 |
| 2000+ | $3.000 |
| 4000+ | $2.820 |
| 8000+ | $2.660 |
| 12000+ | $2.580 |
| 20000+ | $2.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0451.100MRLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel53K9040
Re-Reel25R5556RL
Cut Tape25R5556
Product RangeNANO2 451
Technical Datasheet
Fuse Current100mA
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 451
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCLead (25-Jun-2020)
Technical Specifications
Fuse Current
100mA
Voltage Rating VAC
125V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead (25-Jun-2020)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
125V
Product Range
NANO2 451
Breaking Capacity Current DC
300A
Technical Docs (1)
Alternatives for 0451.100MRL
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
