Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0443003.DRCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel01P9270RL Cut Tape01P9270 |
| Product Range | NANO2 Slo-Blo 443 Series |
| Your Part Number | |
| Technical Datasheet |
536 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.500 | $2.50 |
| Total Price | $2.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.500 |
| 25+ | $1.960 |
| 100+ | $1.540 |
| 250+ | $1.400 |
| 500+ | $1.310 |
| 1000+ | $1.280 |
| 5000+ | $1.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0443003.DRCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel01P9270RL Cut Tape01P9270 |
| Product Range | NANO2 Slo-Blo 443 Series |
| Technical Datasheet | |
| Fuse Current | 3A |
| Blow Characteristic | Slow Blow |
| Voltage Rating VAC | 250V |
| Voltage Rating VDC | - |
| Fuse Case Style | 4012 |
| Product Range | NANO2 Slo-Blo 443 Series |
| Breaking Capacity Current AC | 50A |
| Breaking Capacity Current DC | - |
| SVHC | Lead (25-Jun-2020) |
Technical Specifications
| Fuse Current | 3A |
|---|---|
| Voltage Rating VAC | 250V |
| Fuse Case Style | 4012 |
| Breaking Capacity Current AC | 50A |
| SVHC | Lead (25-Jun-2020) |
| Blow Characteristic | Slow Blow |
|---|---|
| Voltage Rating VDC | - |
| Product Range | NANO2 Slo-Blo 443 Series |
| Breaking Capacity Current DC | - |
Technical Docs (2)
Alternatives for 0443003.DR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
