Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0443002.DRCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel28X4551 Re-Reel01P9269RL Cut Tape01P9269 |
| Product Range | NANO2 Slo-Blo 443 Series |
| Your Part Number | |
| Technical Datasheet |
1,496 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.350 | $0.00 |
| Total Price | $1.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.120 |
| 25+ | $1.660 |
| 100+ | $1.310 |
| 250+ | $1.190 |
| 500+ | $1.110 |
| 1000+ | $1.090 |
| 5000+ | $1.070 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $1.350 |
| 3000+ | $1.280 |
| 4500+ | $1.220 |
| 7500+ | $1.120 |
| 15000+ | $1.090 |
| 37500+ | $1.050 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0443002.DRCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel28X4551 Re-Reel01P9269RL Cut Tape01P9269 |
| Product Range | NANO2 Slo-Blo 443 Series |
| Technical Datasheet | |
| Fuse Current | 2A |
| Blow Characteristic | Slow Blow |
| Voltage Rating VAC | 250V |
| Voltage Rating VDC | - |
| Fuse Case Style | 4012 |
| Product Range | NANO2 Slo-Blo 443 Series |
| Breaking Capacity Current AC | 50A |
| Breaking Capacity Current DC | - |
| SVHC | No SVHC (25-Jun-2020) |
Product Overview
0443002.DR is a 443 series Nano2® SMD Slo-Blo® fuse. It is fully compatible with lead-free solder alloy and higher temperature profiles associated with lead-free assembly. Typical applications include AC/DC power adaptor, telecom equipment system power, portable system built-in AC/DC converter, lighting system and LED Lighting.
- 2A current raring, 250VAC voltage rating
- Recognized to UL/CSA/NMX 248-1 and UL/CSA/NMX 248-14
- Conforms to K60127-1 and K60127-7
- Operating temperature from -55°C to +125°C
Technical Specifications
| Fuse Current | 2A |
|---|---|
| Voltage Rating VAC | 250V |
| Fuse Case Style | 4012 |
| Breaking Capacity Current AC | 50A |
| SVHC | No SVHC (25-Jun-2020) |
| Blow Characteristic | Slow Blow |
|---|---|
| Voltage Rating VDC | - |
| Product Range | NANO2 Slo-Blo 443 Series |
| Breaking Capacity Current DC | - |
Alternatives for 0443002.DR
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
